Hook-up Wire 1Conductors 22AWG 600V
Checking distributor stock and pricing after the page loads.
Carlisle M27500-22WE1N24 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.