Multi-Conductor Cable Ethylene Tetrafluoroethylene 3Conductors 8AWG 600VAC
Carlisle M27500-8TE3U00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 8AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Carlisle M27500-8TE3U00 to view detailed technical specifications.
No datasheet is available for this part.