Single Conductor Cable 22AWG White
Carlisle M27500A22DK1N06 technical specifications.
| Type | Single Conductor Cable |
| Size | 22AWG |
| Jacket Color | White |
| Shield Type | Braid |
Download the complete datasheet for Carlisle M27500A22DK1N06 to view detailed technical specifications.
No datasheet is available for this part.