Shielded Multi-Conductor Cable Braid 3Conductors 22AWG White Polytetrafluoroethylene
Carlisle M27500A22DK3N06 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Jacket Color | White |
| Shield Type | Braid |
Download the complete datasheet for Carlisle M27500A22DK3N06 to view detailed technical specifications.
No datasheet is available for this part.