Hook-up Wire 30AWG Silver Plated Copper Natural/Clear 600V
Carlisle M27500A30MR1A11 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Natural/Clear |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
| Shield Type | Flat |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.