Contact SKT 4 Size Crimp ST Cable Mount 4AWG
Carlisle M39029/45-299 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.