Contact SKT 22 Size Crimp ST Cable Mount 22AWG
Carlisle M39029/56-349 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for Carlisle M39029/56-349 to view detailed technical specifications.
No datasheet is available for this part.