Power contact pin, 20 size, for straight cable mounting. Designed for crimp termination of 20 AWG wire. This signal and power contact facilitates reliable electrical connections in various interconnect applications.
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |