Power contact, socket gender, designed for 20 AWG wire. Features a straight body orientation and a crimp termination method for secure connections. This cable mount contact is suitable for signal and power applications within connectors.
Carlisle M39029/63-368 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.