Straight, cable mount, power contact pin designed for crimp termination. This 16-size signal and power connector accessory facilitates secure electrical connections. Engineered for reliable power transfer in various applications.
Carlisle M39029/76-424 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M39029/76-424 to view detailed technical specifications.
No datasheet is available for this part.