Hook-up Wire 14AWG 2.18mm Silver Plated Copper 600VAC
Carlisle M81381/11-14-C-1 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.18mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M81381/11-14-C-1 to view detailed technical specifications.
No datasheet is available for this part.