Hook-up Wire 26AWG 0.76mm Silver Plated High Strength Copper Alloy 600VAC
Carlisle M81381/19-26-1-2 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M81381/19-26-1-2 to view detailed technical specifications.
No datasheet is available for this part.