Hook-up Wire 20AWG 1.32mm Silver Plated High Strength Copper Alloy 600VAC
Carlisle M81381/9-20-N-8 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.32mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M81381/9-20-N-8 to view detailed technical specifications.
No datasheet is available for this part.