Single Conductor Cable 1Conductors 22AWG 1.04mm Silver Plated Copper Brown 300V
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.04mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |