Splice Terminal 12-14AWG Copper Alloy Yellow 14.85mm Tin
Carlisle M81824/1-3 technical specifications.
| Type | Splice Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Wire Size | 12-14AWG |
Download the complete datasheet for Carlisle M81824/1-3 to view detailed technical specifications.
No datasheet is available for this part.