Carlisle MP541-1CC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Reliability | COMMERCIAL |
| Manufacturer Series | MP |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle MP541-1CC to view detailed technical specifications.
No datasheet is available for this part.