Data Cable Polytetrafluoroethylene 4Conductors 26AWG Netflight®
Carlisle NF26Q100 technical specifications.
| Type | Data Cable |
| Size | 26AWG |
| Number of Conductors | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Tradename | Netflight® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle NF26Q100 to view detailed technical specifications.
No datasheet is available for this part.