Conn SSMP PL 0Hz to 18GHz RA Cable Mount Gold Over Nickel
Carlisle P105-3CC technical specifications.
| Type | SSMP |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle P105-3CC to view detailed technical specifications.
No datasheet is available for this part.