Carlisle P141-2CCSF technical specifications.
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P141 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle P141-2CCSF to view detailed technical specifications.
No datasheet is available for this part.