Carlisle P311-1CC technical specifications.
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P311-1CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.