
The Carlisle P319-1CC is a straight edge mount SSMP connector with a gold contact plating and 50 ohm impedance. It operates at frequencies up to 65 GHz and is suitable for edge mount applications. The connector has a depth of 5.84 mm and a height of 3.5 mm, making it a compact solution for high-frequency connections.
Carlisle P319-1CC technical specifications.
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Product Depth (mm) | 5.84 |
| Product Height (mm) | 3.5 |
| Type | SSMP |
| Gender | M |
| Termination Method | Solder |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 92607 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carlisle P319-1CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.