
Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Carlisle P606-1CC technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Depth | 7.36mm |
| Gender | Female |
| Impedance | 50R |
| Length | 6.35mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P606-1CC to view detailed technical specifications.
No datasheet is available for this part.
