Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold Over Nickel
Carlisle P606-4CC technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE/PTFE FLUOROCARBON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle P606-4CC to view detailed technical specifications.
No datasheet is available for this part.