Smp Female To Female Straight Adapter
Carlisle P617-1CC technical specifications.
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P617 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle P617-1CC to view detailed technical specifications.
No datasheet is available for this part.