This RF connector features a gold-plated body and contacts, with a 50 ohm impedance and a straight orientation. It has a length of 10.03mm and is not radiation hardened. The connector is not RoHS compliant.
Carlisle P650-1CC technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Length | 10.03mm |
| Operating Frequency | 0 to 40 Hz to GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle P650-1CC to view detailed technical specifications.
No datasheet is available for this part.