Conn SMP Adapter 50Ohm ST RCP/RCP Gold
Carlisle P650-2CC technical specifications.
| Min Operating Temperature | -65 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | P650 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle P650-2CC to view detailed technical specifications.
No datasheet is available for this part.