Conn SMP Adapter 0Hz to 40GHz 50Ohm ST F/F Gold Over Nickel
Carlisle P650-4CC technical specifications.
| Type | SMP Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle P650-4CC to view detailed technical specifications.
No datasheet is available for this part.