Coaxial Cable Braid Polytetrafluoroethylene 2.49mm 900V Brown
Carlisle RG188 A/U technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper Covered Steel |
| Maximum Outer Diameter | 2.49(Typ)mm |
| Max Voltage Rating | 900V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.