The TM40-0153-00 is a high-performance SMP female right-angle coaxial connector designed for RF and microwave applications. It features a sub-miniature interface suitable for high-frequency signal transmission and is part of the Carlisle (formerly Tensolite) series of interconnect solutions.
Checking distributor stock and pricing after the page loads.
| Connector Type | SMP |
| Gender | Female (Socket) |
| Body Style | Right Angle |
| Impedance | 50Ohms |
| ECCN | EAR99 |
| RoHS | Compliant |