The TM40-0157-00 is a high-performance RF cable assembly featuring an SMA connector to an HC2 (High-Density Coaxial) plug. It is designed for microwave and high-frequency applications. The cable has a length of approximately 8.268 inches (210 mm) and is constructed to provide reliable signal integrity in demanding interconnect environments.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA |
| Connector B | HC2 Plug |
| Length | 8.268inches |
| ECCN | EAR99 |
| RoHS | Compliant |