The TMA-8FS-8FS-00 is a high-performance RF coaxial adapter designed for interconnecting 2.92mm interfaces. It features a female-to-female configuration, often used in test and measurement applications requiring precision microwave connectivity. The component is compliant with RoHS standards and is typically distributed in bag-packed configurations for industrial and laboratory use.
Carlisle TMA-8FS-8FS-00 technical specifications.
| Connector A | 2.92mm Female |
| Connector B | 2.92mm Female |
| Gender | Female-Female |
| Impedance | 50Ohms |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.