The TMB-V9FS-3SM is a high-performance 1.85mm female vertical RF connector designed for solder mount PCB applications. It is capable of operating at frequencies up to 65 GHz. The connector features a vertical orientation for perpendicular board mounting and is typically used in high-speed digital and millimeter-wave test and measurement applications.
Carlisle TMB-V9FS-3SM technical specifications.
| Connector Type | 1.85mm |
| Gender | Female |
| Orientation | Vertical |
| Mounting Type | Solder Mount |
| Max Frequency | 65GHz |
| Impedance | 50Ohms |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Carlisle TMB-V9FS-3SM to view detailed technical specifications.
No datasheet is available for this part.