This multi-conductor cable features 22 AWG conductors made from tinned copper, with a white jacket and braided shield. It has a maximum outer diameter of 3.15 inches and a maximum voltage rating of 600V. The cable operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 3.15mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |