Micro Coaxial Cable Polytetrafluoroethylene 3.581mm 6.1m
Carlisle UT-141-SA-SP-M17 technical specifications.
| Type | Micro Coaxial Cable |
| Conductor Material | Copper |
| Maximum Outer Diameter | 3.581mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle UT-141-SA-SP-M17 to view detailed technical specifications.
No datasheet is available for this part.