Cable Assembly Coaxial 25.02m Type N to Type N M-M
Checking distributor stock and pricing after the page loads.
Carlisle WHU18-1818- 985 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.