
The Carlo Gavazzi BOAV module features a 0.1% accuracy rating and an output current of 20mA. It is housed in a module package and is rated for operation between 0°C and 50°C. The device is compliant with RoHS regulations and is rated for an IP67 level of protection against solid particles and water. The module measures 96mm in length, 48mm in width, and 105mm in depth and height.
Carlo Gavazzi BOAV technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Depth | 105mm |
| Height | 105mm |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BOAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.