
The Carlo Gavazzi BOR1 is a panel mount relay with a maximum operating temperature range of 0 to 50°C. It has a single output with a maximum current rating of 20mA. The relay measures 96mm in length, 48mm in width, and 105mm in depth. It is designed for panel mounting and is compliant with RoHS regulations. The BOR1 is part of the UDM series.
Carlo Gavazzi BOR1 technical specifications.
| Depth | 105mm |
| Height | 105mm |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BOR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
