
The Carlo Gavazzi BOR2 is a 2-channel relay module with an IP67 rating, suitable for operation between 0°C and 50°C. It measures 96mm in length, 48mm in width, and 105mm in depth. The module is RoHS compliant and is part of the UDM series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi BOR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Package/Case | Module |
| Depth | 105mm |
| Height | 105mm |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BOR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
