
Carlo Gavazzi BOR5 technical specifications.
| Depth | 105mm |
| Height | 105mm |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BOR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.