
Carlo Gavazzi BPL technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Height | 105mm |
| Length | 96mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
