
The Carlo Gavazzi BQLSE module features a digital input with 0.1% accuracy and is rated for 200mA input current. It is available in a module package and is compliant with RoHS regulations. The module has a width of 48mm, a length of 96mm, and a depth of 105mm. It operates within a temperature range of 0 to 50°C and is rated for IP67 environmental conditions.
Carlo Gavazzi BQLSE technical specifications.
| Accuracy | 0.1% |
| Package/Case | Module |
| Depth | 105mm |
| Input Current | 200mA |
| Input Type | DIGITAL |
| Length | 96mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BQLSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.