
Carlo Gavazzi BRSY technical specifications.
| Height | 105mm |
| Length | 96mm |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | UDM |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi BRSY to view detailed technical specifications.
No datasheet is available for this part.
