
Relay, Mini Overload, Bimetallic Style, 3 Heater Differential, 0.4-0.63 Amp
Checking distributor stock and pricing after the page loads.
| Depth | 63.7mm |
| Length | 45mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Series | CGT |
| Termination | Screw |
| Width | 55.5mm |
| RoHS | Compliant |