RELAY; THERMAL OVERLOAD; BIMETALLIC; CUR-TRIP 4 A TO 6 A; 1NO+1NC TRIP CONTACTS
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 60V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Termination | Screw |
| Width | 1.732inch |
| RoHS | Compliant |