CURR LVL RLY OVER/UNDER 0.1-5MA
Carlo Gavazzi DIB71CB235MA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Output Type | RELAY |
| Series | DIB71 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.