
The DMB51CW24 is a DIN rail SPDT switch from Carlo Gavazzi with a maximum operating temperature of 60°C and a maximum current rating of 5A. It has a voltage rating of 240V and is approved for use in UL, CSA, and CE environments. The switch has a screw termination and a throw configuration of SPDT. It is mounted on a DIN rail and has a width of 17.5mm and a length of 67.2mm. The switch is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Contact Material | Tin, Silver |
| Depth | 81mm |
| Length | 67.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | DMB51 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Width | 17.5mm |
| RoHS | Compliant |