
DSF TYPE2 2P 1000VDC W CONTACT
Carlo Gavazzi DSF52CD1000PV technical specifications.
| Coil Voltage (DC) | 1kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Series | DSF D |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi DSF52CD1000PV to view detailed technical specifications.
No datasheet is available for this part.