Proximity Sensor Capacitive SCR 8mm 20V to 250VAC
Carlo Gavazzi EC 1808 TBOP technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Sensing Distance Range | 7 to 15mm |
| Output Type | SCR |
| Sensing Distance | 8mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Response Frequency | 10Hz |
| Hysteresis | 1% to 20% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi EC 1808 TBOP to view detailed technical specifications.
No datasheet is available for this part.