
ENERGY METER, 120VLN/230VLL AC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carlo Gavazzi EM2172DAV63XOXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Package/Case | 120 |
| Depth | 48.8mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Phases | 3 |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| Series | EM21 |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi EM2172DAV63XOXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.