The EM24DINAV53XE1X is a professional-grade three-phase energy analyzer designed for measuring electrical quantities in industrial and building automation systems. It features a built-in Ethernet port supporting Modbus TCP/IP protocol for direct network integration without a gateway. The device utilizes True-RMS (TRMS) measurement technology to accurately capture distorted waveforms and provides Class 1 accuracy for active energy. It supports connection via external current transformers (CT) and features a joystick for easy navigation and configuration of the LCD display. The unit is designed for space-saving DIN-rail mounting and can handle up to five simultaneous client connections.
Carlo Gavazzi EM24DINAV53XE1X technical specifications.
| Number of Phases | 3-Phase |
| Rated Voltage (L-N) | 120 to 277V |
| Rated Voltage (L-L) | 208 to 480V |
| Rated Current (In) | 5A |
| Maximum Current (Imax) | 10A |
| Frequency | 50/60Hz |
| Communication Port | Ethernet (RJ45) |
| Communication Protocol | Modbus TCP/IP |
| Accuracy Class (Active Energy) | 1 (EN62053-21) / Class B (EN50470-3) |
| Accuracy Class (Reactive Energy) | 2 (EN62053-23) |
| Protection Degree (Front) | 50IP |
| Protection Degree (Terminals) | 20IP |
| Operating Temperature | -25 to +55°C |
| Sampling Rate | 1600 (@ 50Hz)samples/s |
| Mounting | 4DIN modules |
| RoHS | Compliant |
| Ce | Yes |
| Culus | Listed |
| Ukca | Yes |
| Metrology | EN62053-21, EN50470-3 |
Download the complete datasheet for Carlo Gavazzi EM24DINAV53XE1X to view detailed technical specifications.
No datasheet is available for this part.